Part Details for PE44564 by Pasternack Enterprises
Overview of PE44564 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE44564
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: 1/2 inch Annular, Interface Type 2: 1/2 inch Flexible, Interface Type 3: PE-1/2FAC. N Male Right Angle Connector Clamp/Solder Attachment For 1/2 inch Annular, 1/2 inch Flexible, PE-1/2FAC. PE44564 type N male right angle coaxial connector has an interface type of 1/2 inch Annular, 1/2 inch Flexible, PE-1/2FAC and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact clamp/solder as an attachment method. The Pasternack right angle type N male coaxial connector has a teflon dielectric type. The Pasternack type N coaxial connector has a brass body with tri-metal plating. Our PE44564 type Nright angle connector uses brass contact. This type N male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male type N connector will ship the same day as purchased. Our type N right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.7000 / $51.3200 | Buy Now |