Part Details for PE4451 by Pasternack Enterprises
Overview of PE4451 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4451-ND
|
DigiKey | TNC Male Right Angle Connector C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
356 In Stock |
|
$35.6000 / $41.3900 | Buy Now |
DISTI #
PE4451
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Crimp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: RG58, Interface Type 2: RG303, Interface Type 3: RG141, Interface Type 4: PE-C195, Interface Type 5: PE-P195, Interface Type 6: LMR-195, Interface Type 7: .195 inch. TNC Male Right Angle Connector Crimp/Crimp Attachment for RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, .195 inch. PE4451 TNC male right angle coaxial connector has an interface type of RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, .195 inch and a 50 Ohm impedance. Pasternack TNC male connector uses shield/contact crimp/crimp as an attachment method. Our male TNC right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack right angle TNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.35. The Pasternack TNC coaxial connector has a brass body with nickel plating. Our PE4451 TNCright angle connector uses brass contact. This TNC male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male TNC connector will ship the same day as purchased. Our TNC right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 246 |
|
$35.6000 / $41.3900 | Buy Now |