Part Details for PE44504 by Pasternack Enterprises
Overview of PE44504 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE44504
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: QMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188. QMA Male Right Angle Connector Crimp/Solder Attachment For RG174, RG316, RG188. PE44504 QMA male right angle coaxial connector has an interface type of RG174, RG316, RG188 and a 50 Ohm impedance. Pasternack QMA male connector uses shield/contact crimp/solder as an attachment method. The Pasternack right angle QMA male coaxial connector has a PTFE dielectric type. The Pasternack QMA coaxial connector has a brass body with tri-metal plating. This QMA male right angle coaxial RF connector is REACH compliant. This Pasternack right angle male QMA connector will ship the same day as purchased. Our QMA right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom QMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.2400 / $21.2100 | Buy Now |