Part Details for PE44490 by Pasternack Enterprises
Results Overview of PE44490 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE44490 Information
PE44490 by Pasternack Enterprises is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PE44490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44490-ND
|
DigiKey | Mini SMP Male Connector Solder A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
178 In Stock |
|
$36.3064 / $42.2100 | Buy Now |
DISTI #
PE44490
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Connector Gender: Male, Impedanc... more Min Qty: 1 Package Multiple: 1 | 178 |
|
$34.9100 / $40.5900 | Buy Now |
Part Details for PE44490
PE44490 CAD Models
PE44490 Part Data Attributes
|
PE44490
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44490
Pasternack Enterprises
RF CONNECTORMINI-SMP MALE; PCB Connector; Edge-Mount; 65 GHz
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Connector Type | RF SMP CONNECTOR |