Part Details for PE44459 by Pasternack Enterprises
Overview of PE44459 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44459-ND
|
DigiKey | MMCX Jack Connector Solder Attac Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
62 In Stock |
|
$32.1600 / $37.3900 | Buy Now |
DISTI #
PE44459
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MMCX, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: PE-047SR, Interface Type 2: PE-SR047AL, Interface Type 3: PE-SR047FL. MMCX Jack Connector Solder Attachment for PE-047SR, PE-SR047AL, PE-SR047FL. PE44459 MMCX jack coaxial connector has an interface type of PE-047SR, PE-SR047AL, PE-SR047FL and a 50 Ohm impedance. Pasternack MMCX jack connector uses shield/contact solder as an attachment method. Our jack MMCX coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack MMCX jack coaxial connector has a PTFE dielectric type. The Pasternack MMCX coaxial connector has a brass body with gold plating. Our PE44459 MMCX connector uses beryllium copper contact. This MMCX jack coaxial RF connector is RoHS and REACH compliant. This Pasternack jack MMCX connector will ship the same day as purchased. Our MMCX jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MMCX connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 62 |
|
$32.1600 / $37.3900 | Buy Now |