Part Details for PE44447 by Pasternack Enterprises
Overview of PE44447 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44447-ND
|
DigiKey | LC Male Right Angle Connector Cl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
34 In Stock |
|
$309.7500 / $351.9900 | Buy Now |
DISTI #
PE44447
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: LC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG213, Interface Type 2: RG214, Interface Type 3: RG8, Interface Type 4: RG9, Interface Type 5: RG225, Interface Type 6: RG393, Interface Type 7: RG215. LC Male Right Angle Connector Clamp/Solder Attachment for RG213, RG214, RG8, RG9, RG225, RG393, RG215. PE44447 LC male right angle coaxial connector has an interface type of RG213, RG214, RG8, RG9, RG225, RG393, RG215 and a 50 Ohm impedance. Pasternack LC male connector uses shield/contact clamp/solder as an attachment method. The Pasternack right angle LC male coaxial connector has a PTFE dielectric type. The Pasternack LC coaxial connector has a brass body with nickel plating. This LC male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male LC connector will ship the same day as purchased. Our LC right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom LC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 34 |
|
$323.8300 / $351.9900 | Buy Now |