Part Details for PE44439 by Pasternack Enterprises
Overview of PE44439 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44439-ND
|
DigiKey | SSMA Female Connector Solder Att Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
122 In Stock |
|
$6.5900 / $7.6600 | Buy Now |
DISTI #
PE44439
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: 4 Hole Flange, Interface Type 1: PE-SR405AL, Interface Type 2: PE-SR405FL, Interface Type 3: RG405. SSMA Female Connector Solder Attachment 4 Hole Flange For PE-SR405AL, PE-SR405FL, RG405, .232 inch Hole Spacing. PE44439 SSMA female 4 hole flange coaxial connector has an interface type of PE-SR405AL, PE-SR405FL, RG405 and a 50 Ohm impedance. Pasternack SSMA female 4 hole flange connector uses shield/contact solder/solder as an attachment method. The Pasternack SSMA female 4 hole flange coaxial connector has a teflon dielectric type. The Pasternack SSMA coaxial connector has a stainless steel body with gold plating. This SSMA female 4 hole flange coaxial RF connector is RoHS and REACH compliant. This Pasternack female SSMA 4 hole flange connector will ship the same day as purchased. Our 4 hole flange SSMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 122 |
|
$6.5900 / $7.6600 | Buy Now |