Part Details for PE44435 by Pasternack Enterprises
Overview of PE44435 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE44435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6490
|
Newark | Ssma Female Right Angle Connector Solder Attachment Thru Hole Pcb, .200 Inch X .067 Inch Hole Spacing |Pasternack Enterprises PE44435 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE44435-ND
|
DigiKey | SSMA Female Right Angle Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
19 In Stock |
|
$80.8300 / $93.9900 | Buy Now |
DISTI #
PE44435
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. SSMA Female Right Angle Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE44435 SSMA female right angle pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SSMA female connector uses shield/contact solder as an attachment method. The Pasternack right angle SSMA female pcb connector has a PTFE dielectric type. The Pasternack SSMA pcb connector has a brass body with gold plating. This SSMA female right angle pcb RF connector is RoHS and REACH compliant. This Pasternack right angle female SSMA connector will ship the same day as purchased. Our SSMA right angle female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 19 |
|
$80.8300 / $93.9900 | Buy Now |
Part Details for PE44435
PE44435 CAD Models
PE44435 Part Data Attributes
|
PE44435
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44435
Pasternack Enterprises
RF SSMA Connector
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.375 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.25 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | PTFE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |