Part Details for PE44433 by Pasternack Enterprises
Overview of PE44433 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE44433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44433-ND
|
DigiKey | SSMA Female Connector Solder Att Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
349 In Stock |
|
$49.8700 / $57.9900 | Buy Now |
DISTI #
PE44433
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 2 Hole Flange, Interface Type 1: Pin. SSMA Female Connector Solder Attachment 2 Hole Flange Mount Pin Terminal, .328 inch Hole Spacing. PE44433 SSMA female 2 hole flange terminal connector has an interface type of pin and a 50 Ohm impedance. Pasternack SSMA female 2 hole flange connector uses shield/contact solder as an attachment method. The Pasternack SSMA female 2 hole flange terminal connector has a PTFE dielectric type. The Pasternack SSMA terminal connector has a stainless steel body with gold plating. This SSMA female 2 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack female SSMA 2 hole flange connector will ship the same day as purchased. Our 2 hole flange SSMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 349 |
|
$49.8700 / $57.9900 | Buy Now |
Part Details for PE44433
PE44433 CAD Models
PE44433 Part Data Attributes
|
PE44433
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44433
Pasternack Enterprises
RF SSMA Connector
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SSMA CONNECTOR |