Part Details for PE44430 by Pasternack Enterprises
Overview of PE44430 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44430-ND
|
DigiKey | SSMA Male Connector Solder Attac Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
48 In Stock |
|
$33.1100 / $36.7900 | Buy Now |
DISTI #
PE44430
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. SSMA Male Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE44430 SSMA male pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SSMA male connector uses shield/contact solder as an attachment method. The Pasternack SSMA male pcb connector has a PTFE dielectric type. The Pasternack SSMA pcb connector has a brass body with gold plating. This SSMA male pcb RF connector is RoHS and REACH compliant. This Pasternack male SSMA connector will ship the same day as purchased. Our SSMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 48 |
|
$31.6400 / $36.7900 | Buy Now |