Part Details for PE44419 by Pasternack Enterprises
Overview of PE44419 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44419-ND
|
DigiKey | SSMA Male Right Angle Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
173 In Stock |
|
$38.3300 / $42.5900 | Buy Now |
DISTI #
PE44419
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Interface Type 1: RG188-DS, Interface Type 2: RG316-DS. SSMA Male Right Angle Connector Solder Attachment For RG188-DS, RG316-DS. PE44419 SSMA male right angle coaxial connector has an interface type of RG188-DS, RG316-DS and a 50 Ohm impedance. Pasternack SSMA male connector uses shield/contact solder/solder as an attachment method. The Pasternack SSMA coaxial connector has a brass body with nickel plating. This SSMA male right angle coaxial RF connector is REACH compliant. This Pasternack right angle male SSMA connector will ship the same day as purchased. Our SSMA right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 173 |
|
$36.6300 / $42.5900 | Buy Now |