There are no models available for this part yet.
Overview of PE44388 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE44388 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE44388-ND
|
DigiKey | SSMA Female Bulkhead Connector C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
54 In Stock |
|
$57.6100 / $66.9900 | Buy Now | |
DISTI #
PE44388
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Interface Type 1: .100 inch, Interface Type 2: RG316, Interface Type 3: RG174, Interface Type 4: RG188, Interface Type 5: LMR-100, Interface Type 6: LMR-100A, Interface Type 7: LMR-100A-FR, Interface Type 8: PE-C100, Interface Type 9: PE-B100. SSMA Female Bulkhead Connector Crimp/Solder Attachment For RG174, RG316, RG188, .177 inch D Hole. PE44388 SSMA female bulkhead coaxial connector has an interface type of .100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR, PE-C100, PE-B100 and a 50 Ohm impedance. Pasternack SSMA female bulkhead connector uses shield/contact crimp/solder as an attachment method. The Pasternack SSMA female bulkhead coaxial connector has a PTFE dielectric type. The Pasternack SSMA coaxial connector has a brass body with nickel plating. This SSMA female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female SSMA bulkhead connector will ship the same day as purchased. Our bulkhead SSMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMA connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 54 |
|
$57.6100 / $66.9900 | Buy Now |