Part Details for PE44360 by Pasternack Enterprises
Overview of PE44360 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44360-ND
|
DigiKey | 10-32 Female Right Angle Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1177 In Stock |
|
$40.2400 / $46.7900 | Buy Now |
DISTI #
PE44360
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 10-32, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Interface Type 1: Thru Hole. 10-32 Female Right Angle Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE44360 10-32 female right angle pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack 10-32 female connector uses shield/contact solder as an attachment method. Our female 10-32 right angle pcb connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. The Pasternack right angle 10-32 female pcb connector has a PTFE dielectric type and a VSWR of 1.35. The Pasternack 10-32 pcb connector has a brass body with nickel plating. Our PE44360 10-32right angle connector uses beryllium copper contact. This 10-32 female right angle pcb RF connector is RoHS and REACH compliant. This Pasternack right angle female 10-32 connector will ship the same day as purchased. Our 10-32 right angle female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 10-32 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1177 |
|
$40.2400 / $46.7900 | Buy Now |
Part Details for PE44360
PE44360 CAD Models
PE44360 Part Data Attributes
|
PE44360
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44360
Pasternack Enterprises
RF Connector
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF CONNECTOR |