There are no models available for this part yet.
Overview of PE44359 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE44359 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH2997
|
Newark | 10-32 Female Connector Solder Attachment Thru Hole Pcb, .200 Inch X .067 Inch Hole Spacing |Pasternack Enterprises PE44359 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3985-PE44359-ND
|
DigiKey | 10-32 Female Connector Solder At Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1818 In Stock |
|
$33.1900 / $38.5900 | Buy Now | |
DISTI #
PE44359
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 10-32, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. 10-32 Female Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE44359 10-32 female pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack 10-32 female connector uses shield/contact solder as an attachment method. The Pasternack 10-32 female pcb connector has a PTFE dielectric type. The Pasternack 10-32 pcb connector has a brass body with nickel plating. This 10-32 female pcb RF connector is RoHS and REACH compliant. This Pasternack female 10-32 connector will ship the same day as purchased. Our 10-32 female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 10-32 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1828 |
|
$33.1900 / $38.5900 | Buy Now |