There are no models available for this part yet.
Overview of PE44347 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE44347 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE44347
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 2 Hole Flange, Interface Type 1: Pin. 2.92mm Male Connector Solder Attachment 2 Hole Flange Pin Terminal, .354 inch Hole Spacing. PE44347 2.92mm male 2 hole flange terminal connector has an interface type of pin and a 50 Ohm impedance. Pasternack 2.92mm male 2 hole flange connector uses shield/contact solder as an attachment method. The Pasternack 2.92mm male 2 hole flange terminal connector has a PPO dielectric type. The Pasternack 2.92mm terminal connector has a passivated stainless steel body. This 2.92mm male 2 hole flange terminal RF connector is REACH compliant. This Pasternack male 2.92mm 2 hole flange connector will ship the same day as purchased. Our 2 hole flange 2.92mm male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 2.92mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 56 |
|
$127.5100 / $144.9000 | Buy Now |