Part Details for PE44336 by Pasternack Enterprises
Overview of PE44336 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44336-ND
|
DigiKey | 1.85mm Male Connector Solder Att Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
144 In Stock |
|
$70.8300 / $76.9900 | Buy Now |
DISTI #
PE44336
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.85mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 60 GHz, Interface Type 1: PE-SR405AL, Interface Type 2: PE-SR405FL, Interface Type 3: PE-SR405FLJ, Interface Type 4: PE-SR405TN, Interface Type 5: RG405. 1.85mm Male Connector Solder Attachment for PE-SR405AL, PE-SR405FL, PE-SR405FLJ, PE-SR405TN, RG405, Direct Solder without Center Contact. PE44336 1.85mm male coaxial connector has an interface type of PE-SR405AL, PE-SR405FL, PE-SR405FLJ, PE-SR405TN, RG405 and a 50 Ohm impedance. Pasternack 1.85mm male connector uses shield/contact solder as an attachment method. Our male 1.85mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 60 GHz. The Pasternack 1.85mm coaxial connector has a stainless steel body with gold over nickel plating. Our PE44336 1.85mm connector uses beryllium copper contact. This 1.85mm male coaxial RF connector is REACH compliant. This Pasternack male 1.85mm connector will ship the same day as purchased. Our 1.85mm male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.85mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 144 |
|
$70.8300 / $76.9900 | Buy Now |