Part Details for PE44326 by Pasternack Enterprises
Overview of PE44326 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE44326
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: F, Connector Gender: Female, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm F Female Bulkhead Mount Connector Crimp/Solder Attachment for RG179, RG187, .380 inch DD Hole. PE44326 type F female bulkhead coaxial connector has an interface type of RG179, RG187 and a 75 Ohm impedance. Pasternack type F female bulkhead connector uses shield/contact crimp/solder as an attachment method. The Pasternack type F female bulkhead coaxial connector has a PTFE dielectric type. The Pasternack type F coaxial connector has a brass body with nickel plating. Our PE44326 type F connector uses brass contact. This F type female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female type F bulkhead connector will ship the same day as purchased. Our bulkhead type F female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom F type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7400 / $6.6800 | Buy Now |