Part Details for PE44300 by Pasternack Enterprises
Overview of PE44300 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44300-ND
|
DigiKey | 75 Ohm MCX Jack Connector Crimp/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
55 In Stock |
|
$33.1900 / $38.5900 | Buy Now |
DISTI #
PE44300
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MCX, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm MCX Jack Connector Crimp/Solder Attachment for RG179, RG187. PE44300 MCX jack coaxial connector has an interface type of RG179, RG187 and a 75 Ohm impedance. Pasternack MCX jack connector uses shield/contact crimp/solder as an attachment method. Our jack MCX coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack MCX jack coaxial connector has a PTFE dielectric type and a VSWR of 1.37. The Pasternack MCX coaxial connector has a brass body with gold over nickel plating. Our PE44300 MCX connector uses beryllium copper contact. This MCX jack coaxial RF connector is REACH compliant. This Pasternack jack MCX connector will ship the same day as purchased. Our MCX jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MCX connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 55 |
|
$33.1900 / $38.5900 | Buy Now |