Part Details for PE44291 by Pasternack Enterprises
Overview of PE44291 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44291-ND
|
DigiKey | 7/16 DIN Female Connector Clamp/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
20 In Stock |
|
$187.6700 / $203.9900 | Buy Now |
DISTI #
PE44291
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: 4 Hole Flange, Interface Type 1: RG214, Interface Type 2: RG213, Interface Type 3: RG393, Interface Type 4: RG8, Interface Type 5: RG225, Interface Type 6: RG215, Interface Type 7: RG9. 7/16 DIN Female Connector Clamp/Solder Attachment 4 Hole Flange For RG213, RG214, RG8, RG9, RG225, RG393, .975 inch Hole Spacing. PE44291 7/16 DIN female 4 hole flange coaxial connector has an interface type of RG214, RG213, RG393, RG8, RG225, RG215, RG9 and a 50 Ohm impedance. Pasternack 7/16 DIN female 4 hole flange connector uses shield/contact clamp/solder as an attachment method. The Pasternack 7/16 DIN female 4 hole flange coaxial connector has a PTFE dielectric type. The Pasternack 7/16 DIN coaxial connector has a brass body with nickel plating. This 7/16 DIN female 4 hole flange coaxial RF connector is RoHS and REACH compliant. This Pasternack female 7/16 DIN 4 hole flange connector will ship the same day as purchased. Our 4 hole flange 7/16 DIN female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 7/16 DIN connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 20 |
|
$187.6700 / $203.9900 | Buy Now |