Part Details for PE44289 by Pasternack Enterprises
Overview of PE44289 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44289-ND
|
DigiKey | 7/16 DIN Female Connector Clamp/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$150.8700 / $163.9900 | Buy Now |
DISTI #
PE44289
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: PE-SR401AL, Interface Type 2: PE-SR401FL, Interface Type 3: RG401. 7/16 DIN Female Connector Clamp/Solder Attachment For PE-SR401AL, PE-SR401FL, RG401. PE44289 7/16 DIN female coaxial connector has an interface type of PE-SR401AL, PE-SR401FL, RG401 and a 50 Ohm impedance. Pasternack 7/16 DIN female connector uses shield/contact clamp/solder as an attachment method. The Pasternack 7/16 DIN coaxial connector has a brass body with nickel plating. This 7/16 DIN female coaxial RF connector is REACH compliant. This Pasternack female 7/16 DIN connector will ship the same day as purchased. Our 7/16 DIN female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 7/16 DIN connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$150.8700 / $163.9900 | Buy Now |