Part Details for PE44264 by Pasternack Enterprises
Overview of PE44264 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44264-ND
|
DigiKey | 75 Ohm 1.6/5.6 Plug Right Angle Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2796 In Stock |
|
$18.8900 / $20.9900 | Buy Now |
DISTI #
PE44264
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.6/5.6, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Right Angle, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm 1.6/5.6 Plug Right Angle Connector Clamp/Solder Attachment For RG179, RG187. PE44264 1.6/5.6 plug right angle coaxial connector has an interface type of RG179, RG187 and a 75 Ohm impedance. Pasternack 1.6/5.6 plug connector uses shield/contact clamp/solder as an attachment method. The Pasternack right angle 1.6/5.6 plug coaxial connector has a teflon/pom dielectric type. The Pasternack 1.6/5.6 coaxial connector has a brass body with nickel plating. Our PE44264 1.6/5.6right angle connector uses brass contact. This 1.6/5.6 plug right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle plug 1.6/5.6 connector will ship the same day as purchased. Our 1.6/5.6 right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.6/5.6 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 2796 |
|
$18.0500 / $20.9900 | Buy Now |