Part Details for PE44263 by Pasternack Enterprises
Overview of PE44263 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44263-ND
|
DigiKey | 75 Ohm 1.6/5.6 Plug Connector Cr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
233 In Stock |
|
$17.6300 / $19.5900 | Buy Now |
DISTI #
PE44263
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.6/5.6, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG59, Interface Type 2: RG62, Interface Type 3: RG71. 75 Ohm 1.6/5.6 Plug Connector Crimp/Solder Attachment for RG59, RG62, RG71. PE44263 1.6/5.6 plug coaxial connector has an interface type of RG59, RG62, RG71 and a 75 Ohm impedance. Pasternack 1.6/5.6 plug connector uses shield/contact crimp/solder as an attachment method. The Pasternack 1.6/5.6 plug coaxial connector has a PTFE dielectric type. The Pasternack 1.6/5.6 coaxial connector has a brass body with nickel plating. Our PE44263 1.6/5.6 connector uses brass contact. This 1.6/5.6 plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug 1.6/5.6 connector will ship the same day as purchased. Our 1.6/5.6 plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.6/5.6 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 233 |
|
$16.8500 / $19.5900 | Buy Now |