Part Details for PE44260 by Pasternack Enterprises
Overview of PE44260 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44260-ND
|
DigiKey | 1.0/2.3 Jack Right Angle Bulkhea Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2975 In Stock |
|
$17.0900 / $18.9900 | Buy Now |
DISTI #
PE44260
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Interface Type 1: RG58. 1.0/2.3 Jack Right Angle Bulkhead Connector Crimp/Solder Attachment For RG58, .236 inch DD Hole. PE44260 1.0/2.3 jack right angle bulkhead coaxial connector has an interface type of RG58 and a 50 Ohm impedance. Pasternack 1.0/2.3 jack bulkhead connector uses shield/contact crimp/solder as an attachment method. The Pasternack right angle 1.0/2.3 jack bulkhead coaxial connector has a teflon dielectric type. The Pasternack 1.0/2.3 coaxial connector has a brass body with gold plating. Our PE44260 1.0/2.3right angle connector uses beryllium copper contact. This 1.0/2.3 jack right angle bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle jack 1.0/2.3 bulkhead connector will ship the same day as purchased. Our bulkhead 1.0/2.3 right angle jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.0/2.3 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 2975 |
|
$16.3300 / $18.9900 | Buy Now |