Part Details for PE4426 by Pasternack Enterprises
Overview of PE4426 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4426-ND
|
DigiKey | SMA Female Bulkhead Connector So Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
607 In Stock |
|
$27.1700 / $30.1900 | Buy Now |
|
LCSC | - CoaxialCable(Rf) ROHS | 5 |
|
$34.6023 | Buy Now |
DISTI #
PE4426
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: Bulkhead, Interface Type 1: RG188-DS, Interface Type 2: RG316-DS. SMA Female Bulkhead Connector Solder Attachment For RG188-DS, RG316-DS, .235 inch D Hole. PE4426 SMA female bulkhead coaxial connector has an interface type of RG188-DS, RG316-DS and a 50 Ohm impedance. Pasternack SMA female bulkhead connector uses shield/contact solder/solder as an attachment method. The Pasternack SMA coaxial connector has a brass body with nickel plating. This SMA female bulkhead coaxial RF connector is REACH compliant. This Pasternack female SMA bulkhead connector will ship the same day as purchased. Our bulkhead SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 593 |
|
$25.9600 / $30.1900 | Buy Now |