Part Details for PE44257 by Pasternack Enterprises
Overview of PE44257 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44257-ND
|
DigiKey | 1.0/2.3 Jack Connector Solder At Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2390 In Stock |
|
$1.7200 / $2.0000 | Buy Now |
DISTI #
PE44257
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. 1.0/2.3 Jack Connector Solder Attachment Thru Hole PCB, .200 inch x .055 inch Hole Spacing. PE44257 1.0/2.3 jack pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack 1.0/2.3 jack connector uses shield/contact solder as an attachment method. The Pasternack 1.0/2.3 jack pcb connector has a PTFE dielectric type. The Pasternack 1.0/2.3 pcb connector has a brass body with gold plating. Our PE44257 1.0/2.3 connector uses beryllium copper contact. This 1.0/2.3 jack pcb RF connector is RoHS and REACH compliant. This Pasternack jack 1.0/2.3 connector will ship the same day as purchased. Our 1.0/2.3 jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.0/2.3 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 2390 |
|
$1.7200 / $2.0000 | Buy Now |