Part Details for PE44254 by Pasternack Enterprises
Overview of PE44254 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44254-ND
|
DigiKey | 1.0/2.3 Jack Bulkhead Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2375 In Stock |
|
$14.9300 / $16.5900 | Buy Now |
DISTI #
PE44254
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Interface Type 1: .100 inch, Interface Type 2: RG316, Interface Type 3: RG174, Interface Type 4: RG188, Interface Type 5: LMR-100, Interface Type 6: LMR-100A, Interface Type 7: LMR-100A-FR, Interface Type 8: PE-C100, Interface Type 9: PE-B100. 1.0/2.3 Jack Bulkhead Connector Crimp/Solder Attachment For RG174, RG316, RG188, .217 inch DD Hole. PE44254 1.0/2.3 jack bulkhead coaxial connector has an interface type of .100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR, PE-C100, PE-B100 and a 50 Ohm impedance. Pasternack 1.0/2.3 jack bulkhead connector uses shield/contact crimp/solder as an attachment method. The Pasternack 1.0/2.3 jack bulkhead coaxial connector has a PTFE dielectric type. The Pasternack 1.0/2.3 coaxial connector has a brass body with gold plating. This 1.0/2.3 jack bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack jack 1.0/2.3 bulkhead connector will ship the same day as purchased. Our bulkhead 1.0/2.3 jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.0/2.3 connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 2375 |
|
$14.2700 / $16.5900 | Buy Now |