Part Details for PE44247 by Pasternack Enterprises
Overview of PE44247 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44247-ND
|
DigiKey | 1.0/2.3 Plug Right Angle Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2281 In Stock |
|
$16.3300 / $18.9900 | Buy Now |
DISTI #
PE44247
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. 1.0/2.3 Plug Right Angle Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400. PE44247 1.0/2.3 plug right angle coaxial connector has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack 1.0/2.3 plug connector uses shield/contact crimp/solder as an attachment method. The Pasternack 1.0/2.3 coaxial connector has a brass body with nickel plating. This 1.0/2.3 plug right angle coaxial RF connector is REACH compliant. This Pasternack right angle plug 1.0/2.3 connector will ship the same day as purchased. Our 1.0/2.3 right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.0/2.3 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 2281 |
|
$16.3300 / $18.9900 | Buy Now |