Part Details for PE44227 by Pasternack Enterprises
Overview of PE44227 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44227-ND
|
DigiKey | 2.92mm Female Connector Clamp/So Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$41.2000 / $46.8200 | Buy Now |
DISTI #
PE44227
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: PE-SR402AL, Interface Type 2: PE-SR402FL, Interface Type 3: RG402. 2.92mm Female Connector Clamp/Solder Attachment for PE-SR402AL, PE-SR402FL, RG402. PE44227 2.92mm female coaxial connector has an interface type of PE-SR402AL, PE-SR402FL, RG402 and a 50 Ohm impedance. Pasternack 2.92mm female connector uses shield/contact clamp/solder as an attachment method. The Pasternack 2.92mm female coaxial connector has a PPO dielectric type. The Pasternack 2.92mm coaxial connector has a passivated stainless steel body. This 2.92mm female coaxial RF connector is RoHS and REACH compliant. This Pasternack female 2.92mm connector will ship the same day as purchased. Our 2.92mm female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 2.92mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.0700 / $46.8200 | Buy Now |