Part Details for PE44182 by Pasternack Enterprises
Overview of PE44182 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44182-ND
|
DigiKey | RT SMA Male Connector Crimp/Sold Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
519 In Stock |
|
$27.8900 / $30.9900 | Buy Now |
DISTI #
PE44182
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Thread, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG55, Interface Type 2: RG141, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. RT SMA Male Connector Crimp/Solder Attachment for RG55, RG141, RG142, RG223, RG400. PE44182 reverse thread SMA male coaxial connector has an interface type of RG55, RG141, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack reverse thread SMA male connector uses shield/contact crimp/solder as an attachment method. The Pasternack reverse thread SMA male coaxial connector has a PTFE dielectric type. The Pasternack SMA coaxial connector has a brass body with nickel plating. Our PE44182 reverse thread SMA connector uses brass contact. This reverse thread SMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack reverse thread male SMA connector will ship the same day as purchased. Our SMA reverse thread male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 519 |
|
$26.6500 / $30.9900 | Buy Now |