Part Details for PE44163 by Pasternack Enterprises
Overview of PE44163 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44163-ND
|
DigiKey | 75 Ohm TNC Male Connector Clamp/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
30 In Stock |
|
$76.4900 / $84.9900 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
PE44163
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG11, Interface Type 2: RG144, Interface Type 3: RG216. 75 Ohm TNC Male Connector Clamp/Solder Attachment for RG11, RG144, RG216. PE44163 TNC male coaxial connector has an interface type of RG11, RG144, RG216 and a 75 Ohm impedance. Pasternack TNC male connector uses shield/contact clamp/solder as an attachment method. The Pasternack TNC male coaxial connector has a PTFE dielectric type. The Pasternack TNC coaxial connector has a brass body with nickel plating. This TNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male TNC connector will ship the same day as purchased. Our TNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 30 |
|
$73.0900 / $84.9900 | Buy Now |