Part Details for PE44130 by Pasternack Enterprises
Overview of PE44130 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44130-ND
|
DigiKey | SMC Jack Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
243 In Stock |
|
$53.0900 / $58.9900 | Buy Now |
DISTI #
PE44130
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 10 GHz, Interface Type 1: .062 inch End Launch. SMC Jack Connector Solder Attachment 0.062 inch End Launch PCB, .030 inch Diameter. PE44130 SMC jack pcb connector has an interface type of .062 inch end launch and a 50 Ohm impedance. Pasternack SMC jack connector uses shield/contact solder as an attachment method. Our jack SMC pcb connector provides a minimum frequency of DC and a maximum frequency of 10 GHz. The Pasternack SMC jack pcb connector has a teflon dielectric type and a VSWR of 1.3. The Pasternack SMC pcb connector has a brass body with gold plating. Our PE44130 SMC connector uses brass contact. This SMC jack pcb RF connector is RoHS and REACH compliant. This Pasternack jack SMC connector will ship the same day as purchased. Our SMC jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 243 |
|
$50.7300 / $58.9900 | Buy Now |
Part Details for PE44130
PE44130 CAD Models
PE44130 Part Data Attributes:
|
PE44130
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44130
Pasternack Enterprises
RF CONNECTOR; 50 OHM SMC JACK, END LAUNCH FOR .062" THICK BOARD, ROUND CONTACT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.3 |