Part Details for PE44126 by Pasternack Enterprises
Overview of PE44126 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE44126
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: Thru Hole. SMB Jack Right Angle Bulkhead Connector Solder Attachment Thru Hole PCB, .177 inch D Hole. PE44126 SMB jack right angle bulkhead pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMB jack bulkhead connector uses shield/contact solder as an attachment method. Our jack SMB right angle pcb connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack right angle SMB jack bulkhead pcb connector has a teflon dielectric type and a VSWR of 1.5. The Pasternack SMB pcb connector has a brass body with gold plating. Our PE44126 SMBright angle connector uses brass contact. This SMB jack right angle bulkhead pcb RF connector is RoHS and REACH compliant. This Pasternack right angle jack SMB bulkhead connector will ship the same day as purchased. Our bulkhead SMB right angle jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.5100 / $19.2000 | Buy Now |
Part Details for PE44126
PE44126 CAD Models
PE44126 Part Data Attributes
|
PE44126
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44126
Pasternack Enterprises
RF SMB Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Jack
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.302 inch | |
Body Depth | 0.813 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |