Part Details for PE44105 by Pasternack Enterprises
Overview of PE44105 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44105-ND
|
DigiKey | MHV Female Bulkhead Connector Cl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
422 In Stock |
|
$86.3900 / $95.9900 | Buy Now |
DISTI #
PE44105
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MHV, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Interface Type 1: RG213, Interface Type 2: RG214, Interface Type 3: RG8, Interface Type 4: RG9, Interface Type 5: RG11, Interface Type 6: RG225, Interface Type 7: RG393. MHV Female Bulkhead Connector Clamp/Solder Attachment For RG213, RG214, RG8, RG9, RG11, RG225, RG393. PE44105 MHV female bulkhead coaxial connector has an interface type of RG213, RG214, RG8, RG9, RG11, RG225, RG393 and a 50 Ohm impedance. Pasternack MHV female bulkhead connector uses shield/contact clamp/solder as an attachment method. The Pasternack MHV female bulkhead coaxial connector has a teflon dielectric type. The Pasternack MHV coaxial connector has a brass body with nickel plating. This MHV female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female MHV bulkhead connector will ship the same day as purchased. Our bulkhead MHV female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MHV connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 422 |
|
$82.5500 / $95.9900 | Buy Now |