Part Details for PE44104 by Pasternack Enterprises
Overview of PE44104 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44104-ND
|
DigiKey | MHV Female Connector Clamp/Solde Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
25 In Stock |
|
$37.2500 / $41.3900 | Buy Now |
DISTI #
PE44104
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MHV, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188. MHV Female Connector Clamp/Solder Attachment For RG174, RG316, RG188. PE44104 MHV female coaxial connector has an interface type of RG174, RG316, RG188 and a 50 Ohm impedance. Pasternack MHV female connector uses shield/contact clamp/solder as an attachment method. The Pasternack MHV coaxial connector has a brass body with nickel plating. This MHV female coaxial RF connector is REACH compliant. This Pasternack female MHV connector will ship the same day as purchased. Our MHV female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MHV connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 25 |
|
$35.6000 / $41.3900 | Buy Now |