Part Details for PE44102 by Pasternack Enterprises
Overview of PE44102 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44102-ND
|
DigiKey | COAX CBL FAKRA TO FAKRA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
74 In Stock |
|
$38.5200 / $44.7900 | Buy Now |
|
LCSC | Coaxial Cables (RF) | 5 |
|
$46.3836 | Buy Now |
DISTI #
PE44102
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MHV, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: PE-P195, Interface Type 2: PE-C195, Interface Type 3: RG58, Interface Type 4: RG141, Interface Type 5: RG303, Interface Type 6: .195 inch, Interface Type 7: LMR-195. MHV Female Connector Crimp/Solder Attachment for PE-P195, PE-C195, RG58, RG141, RG303, 0.195 inch, LMR-195. PE44102 MHV female coaxial connector has an interface type of PE-P195, PE-C195, RG58, RG141, RG303, .195 inch, LMR-195 and a 50 Ohm impedance. Pasternack MHV female connector uses shield/contact crimp/solder as an attachment method. The Pasternack MHV female coaxial connector has a PTFE dielectric type. The Pasternack MHV coaxial connector has a brass body with nickel plating. This MHV female coaxial RF connector is RoHS and REACH compliant. This Pasternack female MHV connector will ship the same day as purchased. Our MHV female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MHV connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 74 |
|
$38.5200 / $44.7900 | Buy Now |