Part Details for PE4409 by Pasternack Enterprises
Overview of PE4409 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4409-ND
|
DigiKey | SMA Male Right Angle Connector S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1972 In Stock |
|
$27.1700 / $31.5900 | Buy Now |
|
LCSC | Coaxial Cables (RF) | 5 |
|
$32.1019 | Buy Now |
DISTI #
PE4409
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: RG188-DS, Interface Type 2: RG316-DS. SMA Male Right Angle Connector Solder Attachment for RG188-DS, RG316-DS. PE4409 SMA male right angle coaxial connector has an interface type of RG188-DS, RG316-DS and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact solder/solder as an attachment method. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack right angle SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.4. The Pasternack SMA coaxial connector has a brass body with nickel plating. Our PE4409 SMAright angle connector uses brass contact. This SMA male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male SMA connector will ship the same day as purchased. Our SMA right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1932 |
|
$27.1700 / $31.5900 | Buy Now |