There are no models available for this part yet.
Overview of PE44069 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE44069 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE44069-ND
|
DigiKey | N Female Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
138 In Stock |
|
$28.2000 / $32.7900 | Buy Now | |
DISTI #
PE44069
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: .195 inch, Interface Type 2: RG58, Interface Type 3: RG141, Interface Type 4: RG303, Interface Type 5: LMR-195, Interface Type 6: LMR-195-FR, Interface Type 7: PE-C195, Interface Type 8: PE-P195. N Female Connector Crimp/Solder Attachment 4 Hole Flange For RG58, .718 inch Hole Spacing. PE44069 type N female 4 hole flange coaxial connector has an interface type of .195 inch, RG58, RG141, RG303, LMR-195, LMR-195-FR, PE-C195, PE-P195 and a 50 Ohm impedance. Pasternack type N female 4 hole flange connector uses shield/contact crimp/solder as an attachment method. Our female type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack type N female 4 hole flange coaxial connector has a PTFE dielectric type. The Pasternack type N coaxial connector has a brass body with nickel plating. Our PE44069 type N connector uses brass contact. This N type female 4 hole flange coaxial RF connector is RoHS and REACH compliant. This Pasternack female type N 4 hole flange connector will ship the same day as purchased. Our 4 hole flange type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 132 |
|
$28.5400 / $33.1900 | Buy Now |