Part Details for PE44055 by Pasternack Enterprises
Overview of PE44055 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44055-ND
|
DigiKey | UHF Female Connector Clamp/Solde Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
746 In Stock |
|
$21.1500 / $24.5900 | Buy Now |
DISTI #
PE44055
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: UHF, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG213, Interface Type 2: RG214, Interface Type 3: RG8, Interface Type 4: RG9, Interface Type 5: RG11, Interface Type 6: RG225, Interface Type 7: RG393, Interface Type 8: RG144, Interface Type 9: RG216, Interface Type 10: RG215. UHF Female Connector Clamp/Solder Attachment for RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215. PE44055 UHF female coaxial connector has an interface type of RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215 and a 50 Ohm impedance. Pasternack UHF female connector uses shield/contact clamp/solder as an attachment method. The Pasternack UHF female coaxial connector has a PTFE dielectric type. The Pasternack UHF coaxial connector has a brass body with nickel plating. This UHF female coaxial RF connector is RoHS and REACH compliant. This Pasternack female UHF connector will ship the same day as purchased. Our UHF female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom UHF connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 746 |
|
$21.1500 / $24.5900 | Buy Now |