Part Details for PE44046 by Pasternack Enterprises
Overview of PE44046 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44046-ND
|
DigiKey | N Male Connector Clamp/Solder At Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1828 In Stock |
|
$48.5900 / $53.9900 | Buy Now |
DISTI #
PE44046
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: PE-C500, Interface Type 2: LMR-500. N Male Connector Clamp/Solder Attachment for PE-C500, LMR-500. PE44046 type N male coaxial connector has an interface type of PE-C500, LMR-500 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact clamp/solder as an attachment method. The Pasternack N type male coaxial connector has a PTFE dielectric type. The Pasternack N type coaxial connector has a brass body with nickel plating. Our PE44046 N type connector uses brass contact. This type N male coaxial RF connector is RoHS and REACH compliant. This Pasternack male type N connector will ship the same day as purchased. Our N type male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 1828 |
|
$46.4300 / $53.9900 | Buy Now |