Part Details for PE4399 by Pasternack Enterprises
Overview of PE4399 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4399-ND
|
DigiKey | SMA Male Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
654 In Stock |
|
$25.1900 / $27.9900 | Buy Now |
DISTI #
PE4399
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG180, Interface Type 2: RG195, Interface Type 3: PE-B150. SMA Male Connector Clamp/Solder Attachment for RG180, RG195, PE-B150. PE4399 SMA male coaxial connector has an interface type of RG180, RG195, PE-B150 and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact clamp/solder as an attachment method. The Pasternack SMA male coaxial connector has a PTFE dielectric type. The Pasternack SMA coaxial connector has a brass body with nickel plating. This SMA male coaxial RF connector is REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 654 |
|
$24.0700 / $27.9900 | Buy Now |