Part Details for PE4376 by Pasternack Enterprises
Overview of PE4376 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PE4376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4376-ND
|
DigiKey | N Male Connector Solder Attachme Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
837 In Stock |
|
$61.9100 / $71.9900 | Buy Now |
DISTI #
PE4376
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: PE-SR401AL, Interface Type 2: PE-SR401FL, Interface Type 3: RG401. N Male Connector Solder Attachment for PE-SR401AL, PE-SR401FL, RG401. PE4376 type N male coaxial connector has an interface type of PE-SR401AL, PE-SR401FL, RG401 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact solder/solder as an attachment method. Our male N type coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack type N coaxial connector has a brass body with gold plating. Our PE4376 type N connector uses brass contact. This type N male coaxial RF connector is RoHS and REACH compliant. This Pasternack male N type connector will ship the same day as purchased. Our type N male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 837 |
|
$61.9100 / $71.9900 | Buy Now |