Part Details for PE43712A-Z by pSemi
Overview of PE43712A-Z by pSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE43712A-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | UltraCMOS RF Digital Step Attenuator, 9 kHz�C6 GHz | 1820 |
|
RFQ |
Part Details for PE43712A-Z
PE43712A-Z CAD Models
PE43712A-Z Part Data Attributes:
|
PE43712A-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE43712A-Z
pSemi
Variable Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | I/P POWER-MAX(PULSE)=0.63W | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23 dBm | |
Insertion Loss-Max | 2.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 0.2 mA | |
Surface Mount | YES | |
Technology | CMOS |