Part Details for PE43711B-Z by pSemi
Overview of PE43711B-Z by pSemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE43711B-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1138-1-ND
|
DigiKey | RF ATTENUATOR 31.5DB 50OHM 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15540 In Stock |
|
$4.2300 / $9.0800 | Buy Now |
DISTI #
81-PE43711B-Z
|
Mouser Electronics | Attenuators Green 24 lead 4x4 QFN RoHS: Compliant | 8111 |
|
$4.2300 / $9.0800 | Buy Now |
|
Chip1Cloud | RF ATTENUATOR 31.5DB 50OHM 24QFN | 16874 |
|
RFQ | |
|
Win Source Electronics | RF ATTENUATOR 31.5DB 50OHM 24QFN | 173212 |
|
$2.0730 / $3.1090 | Buy Now |
Part Details for PE43711B-Z
PE43711B-Z CAD Models
PE43711B-Z Part Data Attributes
|
PE43711B-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE43711B-Z
pSemi
Variable Attenuator, 0.009MHz Min, 6000MHz Max, 2.8dB Insertion Loss-Max, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-08 | |
Additional Feature | I/P POWER-MAX(PULSE)=0.63W | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 2.8 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |