Part Details for PE43711A-Z by pSemi
Overview of PE43711A-Z by pSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE43711A-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | UltraCMOS RF Digital Step Attenuator, 9 kHz-6 GHz | 9450 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for PE43711A-Z
PE43711A-Z CAD Models
PE43711A-Z Part Data Attributes
|
PE43711A-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE43711A-Z
pSemi
Telecom Circuit, 1-Func, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31 dBm | |
Insertion Loss-Max | 2.8 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 0.2 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |