PE43701MLI
pSemi
Description: Variable Attenuator, 0.009MHz Min, 4000MHz Max, 2.4dB Insertion Loss-Max, CMOS, QFN-32

Overview of PE43701MLI by pSemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for PE43701MLI by pSemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE43701MLI by pSemi

PE43701MLI
pSemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PSEMI CORP
Package Description
LCC32,.2SQ,20
Reach Compliance Code
compliant
Additional Feature
CMOS COMPATIBLE
Attenuation-Nom
31.75 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
23.01 dBm
Insertion Loss-Max
2.4 dB
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
32
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
0.009 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC32,.2SQ,20
Power Supplies
3.3/5 V
RF/Microwave Device Type
VARIABLE ATTENUATOR
Supply Current-Max
0.35 mA
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. PE43701MLI
    pSemi
    Variable Attenuator, 0.009MHz Min, 4000MHz Max, 2.4dB Insertion Loss-Max, CMOS, QFN-32
    VS

Related Parts for PE43701MLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE43701MLI by pSemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE43701MLI by pSemi

Select Manufacturer
Which Manufacturer of PE43701MLI would you like to use for your alert(s)?
  • Please alert me when PE43701MLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE43701MLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE43701MLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE43701MLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE43701MLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE43701MLI by pSemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: