Part Details for PE4349 by Pasternack Enterprises
Overview of PE4349 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4349-ND
|
DigiKey | SHV Plug Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
527 In Stock |
|
$52.4500 / $60.9900 | Buy Now |
DISTI #
PE4349
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: RG214, Interface Type 2: RG9, Interface Type 3: RG225, Interface Type 4: RG393. SHV Plug Connector Crimp/Solder Attachment for RG214, RG9, RG225, RG393. PE4349 SHV plug coaxial connector has an interface type of RG214, RG9, RG225, RG393 and a 50 Ohm impedance. Pasternack SHV plug connector uses shield/contact crimp/solder as an attachment method. Our plug SHV coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack SHV plug coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SHV coaxial connector has a brass body with nickel plating. Our PE4349 SHV connector uses brass contact. This SHV plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug SHV connector will ship the same day as purchased. Our SHV plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SHV connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 533 |
|
$52.4500 / $60.9900 | Buy Now |