Part Details for PE4333 by Pasternack Enterprises
Results Overview of PE4333 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE4333 Information
PE4333 by Pasternack Enterprises is an SHV Connector.
SHV Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PE4333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8456
|
Newark | Shv Plug Connector Clamp/Solder Attachment For Rg8, Rg213, Rg214 |Pasternack Enterprises PE4333 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE4333-ND
|
DigiKey | SHV Plug Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
618 In Stock |
|
$53.6536 / $62.3900 | Buy Now |
DISTI #
PE4333
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Plug, Impedance: 50... more Min Qty: 1 Package Multiple: 1 | 618 |
|
$51.5900 / $59.9900 | Buy Now |
Part Details for PE4333
PE4333 CAD Models
PE4333 Part Data Attributes
|
PE4333
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4333
Pasternack Enterprises
RF SHV Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Material | BRASS | |
JESD-609 Code | e4 |