Part Details for PE4316 by Pasternack Enterprises
Overview of PE4316 by Pasternack Enterprises
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK5464
|
Newark | Shv Plug Connector Clamp/Solder Attachment For Rg58,rg55, Rg141, Rg142, Rg223, Rg400, Rg303, Pe-C195, Pe-P195, Lmr-195 |Pasternack Enterprises PE4316 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE4316-ND
|
DigiKey | SHV Plug Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
75 In Stock |
|
$30.0500 / $33.3900 | Buy Now |
|
LCSC | - CoaxialCable(Rf) ROHS | 5 |
|
$37.3976 | Buy Now |
DISTI #
PE4316
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: RG58, Interface Type 2: RG55, Interface Type 3: RG141, Interface Type 4: RG142, Interface Type 5: RG223, Interface Type 6: RG400, Interface Type 7: RG303, Interface Type 8: PE-C195, Interface Type 9: PE-P195, Interface Type 10: LMR-195. SHV Plug Connector Clamp/Solder Attachment for RG58, RG55, RG141, RG142, RG223, RG400, RG303, PE-C195, PE-P195, LMR-195. PE4316 SHV plug coaxial connector has an interface type of RG58, RG55, RG141, RG142, RG223, RG400, RG303, PE-C195, PE-P195, LMR-195 and a 50 Ohm impedance. Pasternack SHV plug connector uses shield/contact clamp/solder as an attachment method. Our plug SHV coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack SHV plug coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SHV coaxial connector has a brass body with nickel plating. Our PE4316 SHV connector uses brass contact. This SHV plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug SHV connector will ship the same day as purchased. Our SHV plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SHV connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 75 |
|
$28.7200 / $33.3900 | Buy Now |