Part Details for PE42632DBI by pSemi
Overview of PE42632DBI by pSemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE42632DBI
PE42632DBI CAD Models
PE42632DBI Part Data Attributes
|
PE42632DBI
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42632DBI
pSemi
SP6T, 100MHz Min, 3000MHz Max, 1.15dB Insertion Loss-Max, ROHS COMPLIANT, FLIP CHIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PSEMI CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35 dBm | |
Insertion Loss-Max | 1.15 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 3 |
Alternate Parts for PE42632DBI
This table gives cross-reference parts and alternative options found for PE42632DBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE42632DBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE42632DTI | SP6T, 100MHz Min, 3000MHz Max, 1.15dB Insertion Loss-Max, ROHS COMPLIANT, FLIP CHIP-16 | pSemi | PE42632DBI vs PE42632DTI |