-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81-PE42522B-X
|
Mouser Electronics | RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch RoHS: Compliant | 482 |
|
$20.5000 / $29.8400 | Buy Now |
|
Win Source Electronics | IC RF SWITCH SPDT 26.5GHZ 29LGA | 8302 |
|
$19.7830 / $29.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE42522B-X
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42522B-X
pSemi
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | LGA-29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Peregrine Semiconductor | |
Additional Feature | HIGH LINEARITY, I/P POWER-MAX(PULSE)=2.51W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 6.95 dB | |
Isolation-Min | 18 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 29 | |
On Time-Nom | 3 µs | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3.3/3.4 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.2 mA | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 1.15 |
This table gives cross-reference parts and alternative options found for PE42522B-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE42522B-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE42522B-Z | SPDT, | pSemi | PE42522B-X vs PE42522B-Z |